AG06012UB257302


image shown is a representation only
Description:
60X60X25 12V31.6CFM42.7dB 2BALL
Supplier:
ADDA
Matchcode:
AG06012UB257302
Rutronik No.:
FAN3981
Unit Pack:
300
MOQ:
600
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 12 V
- Airflow m³/h
- 53.76 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 42.7 dB
- Rated Speed
- 6000 RPM
- Power Consumpt.
- 3.24 W
- Width
- 60 mm
- Airflow/CFM
- 31.643 CFM
- Pressure range
- 0.445 inch/H²O
- Approvals
- UL/CE/CUL
- Typ
- AG0612XB
- Temperature
- -10/+70 °C
- Weight
- 62 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.
All the FAN
can be assembled with different connector and wire lengths as customized
solution. All FAN are available with different bearings as hypro bearin, ball
bearing, etc. as well with different functions like tacho signal or PWM
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.