AG04012VB107300


image shown is a representation only
Description:
40x40x10 12V10CFM48dB 2BALL
Supplier:
ADDA
Matchcode:
AG04012VB107300
Rutronik No.:
FAN4555
Unit Pack:
700
MOQ:
700
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 40 mm
- Voltage
- 12 V
- Airflow m³/h
- 16.989 m³/h
- Bearing
- 2BALL
- Depth
- 10 mm
- Noise
- 48 dB
- Rated Speed
- 10000 RPM
- Power Consumpt.
- 2.16 W
- Width
- 40 mm
- Airflow/CFM
- 10 CFM
- Pressure range
- 0.297 inch/H²O
- Approvals
- CE,UL,CUL
- Typ
- AG04012
- Temperature
- -10/+70 °C
- Weight
- 14 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.