AG03012HB105100


image shown is a representation only
Description:
30X30X10 12V5.806CFM33.5DB 2BALL
Supplier:
ADDA
Matchcode:
AG03012HB105100
Rutronik No.:
FAN4372
Unit Pack:
560
MOQ:
560
Packaging:
BOX
- Length
- 30 mm
- Voltage
- 12 V
- Airflow m³/h
- 9.864 m³/h
- Bearing
- 2 BALL
- Noise
- 33.5 dB
- Rated Speed
- 11000 RPM
- Power Consumpt.
- 1.08 W
- Width
- 30 mm
- Airflow/CFM
- 5.806 CFM
- Height
- 10 mm
- Pressure range
- 0.223 inch/H²O
- Approvals
- CE
- Typ
- AG03012HB
- Temperature
- -10/+70 °C
- Weight
- 8 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.