AG03005HB105100


image shown is a representation only
Description:
30x30x10mm 5V 5.4CFM 30.0dB 2BALL
Supplier:
ADDA
Matchcode:
AG03005HB105100
Rutronik No.:
FAN4532
Unit Pack:
20
MOQ:
20
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 30 mm
- Voltage
- 5 V
- Airflow m³/h
- 9.174 m³/h
- Bearing
- 2BALL
- Noise
- 30 dB
- Rated Speed
- 9500 RPM
- Power Consumpt.
- 0.75 W
- Width
- 30 mm
- Airflow/CFM
- 5.4 CFM
- Height
- 10 mm
- Pressure range
- 0.204 inch/H²O
- Approvals
- CE
- Typ
- AG03005HB
- Temperature
- -10/+70 °C
- Weight
- 8 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.