AG02005HB107100


image shown is a representation only
Description:
20x20x10 5V 1.971CFM32.5dB 2 Ball
Supplier:
ADDA
Matchcode:
AG02005HB107100
Rutronik No.:
FAN4688
Unit Pack:
924
MOQ:
924
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 20 mm
- Voltage
- 5 V
- Bearing
- TWO BALL
- Depth
- 10 mm
- Noise
- 32.5 dB
- Rated Speed
- 16000 RPM
- Power Consumpt.
- 0.7 W
- Width
- 20 mm
- Airflow/CFM
- 1.971 CFM
- Pressure range
- 0.340 inch/H²O
- Approvals
- CE/UL/TUV
- Typ
- AG02005
- Temperature
- -10/+70 °C
- Weight
- 4.8 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.