AD3812VB-B5BDS(10PNS)


image shown is a representation only
Description:
28x28mm 12V 20.0CFM54.0dB 2BALL
Supplier:
ADDA
Matchcode:
AD3812VBB5BDS10PNS
Rutronik No.:
FAN4309
Unit Pack:
315
MOQ:
630
package:
315
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 38 mm
- Voltage
- 12 V
- Airflow m³/h
- 33.98 m³/h
- Bearing
- 2BALL
- Depth
- 28 mm
- Noise
- 54 dB
- Rated Speed
- 15000 RPM
- Power Consumpt.
- 7.2 W
- Width
- 38 mm
- Package
- 315
- Airflow/CFM
- 20 CFM
- Pressure range
- 1.68 inch/H²O
- Approvals
- CE/UL/CUL
- Typ
- AD03812
- Temperature
- -10/+70 °C
- Weight
- 40 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.