AD3812HB-B5BGP(TP30)


image shown is a representation only
Description:
38x28mm 12V 10.5CFM38.2dB 2BALL
Supplier:
ADDA
Matchcode:
AD3812HBB5BGPTP30
Rutronik No.:
FAN3552
Unit Pack:
1
MOQ:
630
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 38 mm
- Voltage
- 12 V
- Airflow m³/h
- 17.84 m³/h
- Bearing
- 2BALL
- Depth
- 28 mm
- Noise
- 38.2 dB
- Rated Speed
- 9000 RPM
- Power Consumpt.
- 3 W
- Width
- 38 mm
- Airflow/CFM
- 10.5 CFM
- Pressure range
- 0.45 inch/H²O
- Approvals
- CE
- Typ
- AD03812
- Temperature
- -10/+70 °C
- Weight
- 40 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.