AD3505MB-G56(QT)


image shown is a representation only
Description:
35X35X10 5V 6.0CFM32.0dB 2BALL
Supplier:
ADDA
Matchcode:
AD3505MBG56QT
Rutronik No.:
FAN4094
Unit Pack:
480
MOQ:
960
Packaging:
BOX
- Length
- 35 mm
- Voltage
- 5 V
- Bearing
- 2BALL
- Depth
- 10 mm
- Noise
- 32 dB
- Rated Speed
- 8000 RPM
- Power Consumpt.
- 0.375 W
- Width
- 35 mm
- Airflow/CFM
- 6.0 CFM
- Pressure range
- 0.17 inch/H²O
- Approvals
- CE
- Typ
- AD3505
- Temperature
- -10/+70 °C
- Weight
- 9 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.