AD17224UB5159M0(00CWNS)


image shown is a representation only
Description:
172X150X51 24V387.630CFM71db2BALL
Supplier:
ADDA
Matchcode:
AD17224UB5159M000CWNS
Rutronik No.:
FAN4623
Unit Pack:
8
MOQ:
600
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 24 V
- Airflow m³/h
- 345.165 m³/h
- Bearing
- 2 BALL
- Noise
- 71 dB
- Rated Speed
- 5300 RPM
- Power Consumpt.
- 69.90 W
- Diameter
- 150 mm
- Width
- 51 mm
- Airflow/CFM
- 387.630 CFM
- Height
- 51 mm
- Pressure range
- 1.624 inch/H²O
- Approvals
- CE/UL/TUV
- Typ
- AD17224UB
- Temperature
- -10/+70 °C
- Weight
- 762 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.