AD1224HB-F9BGP(FM)


image shown is a representation only
Description:
120x38MM24V185.42CFM61.8dB2BALL
Supplier:
ADDA
Matchcode:
AD1224HBF9BGPFM
Rutronik No.:
FAN4322
Unit Pack:
40
MOQ:
520
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 315.022 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 61.8 dB
- Rated Speed
- 4300 RPM
- Power Consumpt.
- 19.20 W
- Width
- 120 mm
- Airflow/CFM
- 185.422 CFM
- Pressure range
- 0.726 inch/H²O
- Approvals
- UL/CE/CUL
- Typ
- AD1224HB
- Temperature
- -10/+70 °C
- Weight
- 335 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.