AD1212DB-Y51(DQ) IP55


image shown is a representation only
Description:
120x32MM12V54.949CFM27.9dB2BALL
Supplier:
ADDA
Matchcode:
AD1212DBY51DQ IP55
Rutronik No.:
FAN4128
Unit Pack:
40
MOQ:
520
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 12 V
- Airflow m³/h
- 93.555 m³/h
- Bearing
- 2BALL
- Depth
- 32 mm
- Noise
- 27.9 dB
- Rated Speed
- 1450 RPM
- Power Consumpt.
- 0.96 W
- Width
- 120 mm
- Airflow/CFM
- 109.583 CFM
- Pressure range
- 0.07088 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AD1221DB
- Temperature
- -10/+70 °C
- Weight
- 213 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.