AD0924XB-F91DS(M)


image shown is a representation only
Description:
92x38MM24V135.0CFM58.5DB 2BALL
Supplier:
ADDA
Matchcode:
AD0924XBF91DSM
Rutronik No.:
FAN4206
Unit Pack:
96
MOQ:
576
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 24 V
- Airflow m³/h
- 229.357 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 58.5 dB
- Rated Speed
- 5400 RPM
- Power Consumpt.
- 22.80 W
- Width
- 92 mm
- Airflow/CFM
- 135.0 CFM
- Pressure range
- 0.740 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AD0924XB
- Temperature
- -10/+70 °C
- Weight
- 210 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.