AD0924UB-F91DS(M)


image shown is a representation only
Description:
92x38MM24V118.0CFM55DB 2BALL
Supplier:
ADDA
Matchcode:
AD0924UBF91DSM
Rutronik No.:
FAN4205
Unit Pack:
96
MOQ:
576
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 24 V
- Airflow m³/h
- 200.475 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 55.0 dB
- Rated Speed
- 4800 RPM
- Power Consumpt.
- 11.28 W
- Width
- 92 mm
- Airflow/CFM
- 118.0 CFM
- Pressure range
- 0.590 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AD0924UB
- Temperature
- -10/+70 °C
- Weight
- 210 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.