AD0924HB-F9BDS(MA21UV)


image shown is a representation only
Description:
92X92X38 24V101.085CFM 55.1DB
Supplier:
ADDA
Matchcode:
AD0924HBF9BDSMA21UV
Rutronik No.:
FAN4420
Unit Pack:
96
MOQ:
576
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 24 V
- Airflow m³/h
- 171.138 m³/h
- Bearing
- 2BALL
- Noise
- 55.1 dB
- Rated Speed
- 4400 RPM
- Power Consumpt.
- 13.20 W
- Width
- 92 mm
- Airflow/CFM
- 101.085 CFM
- Height
- 38 mm
- Pressure range
- 0.484 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AD0924HB
- Temperature
- -10/+70 °C
- Weight
- 210 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.