AD0912HX-A70GL(HT21)


image shown is a representation only
Description:
92x25MM24V51.15CFM39.4dB HYPRO
Supplier:
ADDA
Matchcode:
AD0912HXA70GLHT21
Rutronik No.:
FAN4399
Unit Pack:
180
MOQ:
1080
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 12 V
- Airflow m³/h
- 86.91 m³/h
- Bearing
- HYPRO
- Depth
- 25 mm
- Noise
- 39.4 dB
- Rated Speed
- 2700 RPM
- Power Consumpt.
- 3.6 W
- Width
- 92 mm
- Airflow/CFM
- 51.15 CFM
- Pressure range
- 0.135 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AD0912HX-A
- Temperature
- -10/+70 °C
- Weight
- 92 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.