AD0824VB-A7BGP(21)


image shown is a representation only
Description:
80X80X25 24V68.8CFM48.9dB HYPRO
Supplier:
ADDA
Matchcode:
AD0824VBA7BGP21
Rutronik No.:
FAN4333
Unit Pack:
200
MOQ:
600
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 115.5 m³/h
- Noise
- 48.9 dB
- Rated Speed
- 5000 RPM
- Power Consumpt.
- 5.76 W
- Width
- 25 mm
- Airflow/CFM
- 68.858 CFM
- Height
- 80 mm
- Pressure range
- 0.388 inch/H²O
- Approvals
- CE/CUL/TUV
- Temperature
- -10/+70 °C
- Weight
- 95 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.