AD0812HB-D7B(NS75)


image shown is a representation only
Description:
80X80X15 12V31.5CFM36.5dB 2BALL
Supplier:
ADDA
Matchcode:
AD0812HBD7BNS75
Rutronik No.:
FAN4490
Unit Pack:
225
MOQ:
675
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 53.52 m³/h
- Bearing
- 2BALL
- Depth
- 15 mm
- Noise
- 36.5 dB
- Power Consumpt.
- 1.44 W
- Width
- 80 mm
- Airflow/CFM
- 31.5 CFM
- Pressure range
- 0.15 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AD0812HB
- Temperature
- -10/+70 °C
- Weight
- 63 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.