AD0805HB-C73(N75)


image shown is a representation only
Description:
80X80X20 5V27.55CFM34.0dB 2BALL
Supplier:
ADDA
Matchcode:
AD0805HBC73N75
Rutronik No.:
FAN4076
Unit Pack:
200
MOQ:
600
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 5 V
- Airflow m³/h
- 46.81 m³/h
- Bearing
- 2BALL
- Depth
- 20 mm
- Noise
- 34 dB
- Rated Speed
- 3000 RPM
- Power Consumpt.
- 1.2 W
- Width
- 80 mm
- Airflow/CFM
- 27.55 CFM
- Pressure range
- 0.16 inch/H²O
- Approvals
- UL/CE/CSA
- Typ
- AD0805HB
- Temperature
- -10/+70 °C
- Weight
- 68 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.