AD08012LX257104


image shown is a representation only
Description:
80X80X25 12V24.8CFM23.6dB HYPRO
Supplier:
ADDA
Matchcode:
AD08012LX257104
Rutronik No.:
FAN4291
Unit Pack:
200
MOQ:
50000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 42.17 m³/h
- Bearing
- HYPRO
- Depth
- 25 mm
- Noise
- 23.6 dB
- Rated Speed
- 2000 RPM
- Power Consumpt.
- 1.44 W
- Width
- 80 mm
- Airflow/CFM
- 24.837 CFM
- Pressure range
- 0.068 inch/H²O
- Approvals
- UL/CE/TUV
- Typ
- AD0812LX
- Temperature
- -10/+70 °C
- Weight
- 72 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145915000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.