AD0624HB-F73DS(10)


image shown is a representation only
Description:
60X60X38 24V45.839CFM61dB2BALL
Supplier:
ADDA
Matchcode:
AD0624HBF73DS10
Rutronik No.:
FAN4710
Unit Pack:
1
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 24 V
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 61 dB
- Rated Speed
- 8000 RPM
- Power Consumpt.
- 10.32 W
- Width
- 60 mm
- Airflow/CFM
- 48.839 CFM
- Pressure range
- 0.951 inch/H²O
- Approvals
- UL/CSA/CE
- Typ
- AD0624HB
- Temperature
- -10/+70 °C
- Weight
- 109 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.