AD06024EB257201 (00PH5)


image shown is a representation only
Description:
60X60X25 24V49.50CFM58.6dB2BALL
Supplier:
ADDA
Matchcode:
AD06024EB25720100PH5
Rutronik No.:
FAN4597
Unit Pack:
300
MOQ:
600
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 24 V
- Airflow m³/h
- 72.55 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 58.6 dB
- Rated Speed
- 10500 RPM
- Power Consumpt.
- 11.28 W
- Width
- 60 mm
- Airflow/CFM
- 49.50 CFM
- Pressure range
- 1.265 inch/H²O
- Approvals
- UL/CSA/CE
- Typ
- AD06024EB
- Temperature
- -10/+70 °C
- Weight
- 67 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.