AD0524LB-G70(QBT19T)


image shown is a representation only
Description:
50X50X10 24V8.0CFM22.8dB2BALL
Supplier:
ADDA
Matchcode:
AD0524LBG70QBT19T
Rutronik No.:
FAN4332
Unit Pack:
480
MOQ:
960
Packaging:
BOX
- Length
- 50 mm
- Voltage
- 24 V
- Airflow m³/h
- 13.592 m³/h
- Bearing
- 2 BALL
- Noise
- 22.8 dB
- Rated Speed
- 3700 RPM
- Power Consumpt.
- 0.96 W
- Width
- 50 mm
- Airflow/CFM
- 8.0 CFM
- Height
- 10 mm
- Pressure range
- 0.05 inch/H²O
- Approvals
- CE/UL/CUL
- Typ
- AD0524LB
- Temperature
- -10/+70 °C
- Weight
- 18 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.