AD0524HB-G70(BT1)


image shown is a representation only
Description:
50X50X10 24V10.3CFM30.4dB2BALL
Supplier:
ADDA
Matchcode:
AD0524HBG70BT1
Rutronik No.:
FAN4315
Unit Pack:
480
MOQ:
960
package:
480
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Voltage
- 24 V
- Airflow m³/h
- 17.499 m³/h
- Bearing
- 2 BALL
- Depth
- 10 mm
- Noise
- 30.4 dB
- Rated Speed
- 5000 RPM
- Power Consumpt.
- 1.68 W
- Width
- 50 mm
- Package
- 480
- Airflow/CFM
- 10.3 CFM
- Pressure range
- 0.100 inch/H²O
- Approvals
- CE/UL/CUL
- Typ
- AD0524MX
- Temperature
- -10/+70 °C
- Weight
- 18 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.