AD0512HB-G76(T1Y43)


image shown is a representation only
Description:
50X50X10 12V10.3CFM30.4DB 2BALL
Supplier:
ADDA
Matchcode:
AD0512HBG76(T1Y43)
Rutronik No.:
FAN4726
Unit Pack:
252
MOQ:
508
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Voltage
- 12 V
- Bearing
- 2 BALL
- Noise
- 30.4 dB
- Rated Speed
- 5000 RPM
- Power Consumpt.
- 1.8 W
- Width
- 50 mm
- Airflow/CFM
- 10.300 CFM
- Height
- 10 mm
- Pressure range
- 0.10 inch/H²O
- Approvals
- CE/UL/CUL
- Typ
- AD0512HB
- Temperature
- -10/+70 °C
- Weight
- 9 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.