AD0412HX-K90 (XT1)


image shown is a representation only
Description:
40x40X06 12V 5.4CFM30.5dB HYPRO
Supplier:
ADDA
Matchcode:
AD0412HXK90XT1
Rutronik No.:
FAN4660
Unit Pack:
480
MOQ:
960
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 40 mm
- Voltage
- 12 V
- Airflow m³/h
- 9.174 m³/h
- Bearing
- HYPRO
- Depth
- 06 mm
- Noise
- 30.5 dB
- Rated Speed
- 6300 RPM
- Power Consumpt.
- 0.846 W
- Width
- 40 mm
- Airflow/CFM
- 5.4 CFM
- Pressure range
- 0.080 inch/H²O
- Approvals
- CE
- Typ
- AD0412HX
- Temperature
- -10/+70 °C
- Weight
- 9 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.