AD0412HB-G70(T1)


image shown is a representation only
Description:
40x40X10 12V 6.0CFM30.5dB 2BALL
Supplier:
ADDA
Matchcode:
AD0412HBG70T1
Rutronik No.:
FAN4586
Unit Pack:
700
MOQ:
700
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 40 mm
- Voltage
- 12 V
- Airflow m³/h
- 10.19 m³/h
- Bearing
- 2BALL
- Depth
- 10 mm
- Noise
- 30.5 dB
- Rated Speed
- 6000 RPM
- Power Consumpt.
- 0.84 W
- Width
- 40 mm
- Airflow/CFM
- 6.0 CFM
- Pressure range
- 0.1 inch/H²O
- Approvals
- CE
- Typ
- AD0412HB
- Temperature
- -10/+70 °C
- Weight
- 17 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.