AD0312LX-K70(TX)


image shown is a representation only
Description:
30x30x6.5 12V2.4CFM 25dB HYPRO
Supplier:
ADDA
Matchcode:
AD0312LXK70TX
Rutronik No.:
FAN3842
Unit Pack:
720
MOQ:
720
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 30 mm
- Voltage
- 12 V
- Airflow m³/h
- 4.08 m³/h
- Bearing
- HYPRO
- Depth
- 6.5 mm
- Noise
- 25 dB
- Rated Speed
- 7500 RPM
- Power Consumpt.
- 0.72 W
- Width
- 30 mm
- Airflow/CFM
- 2.4 CFM
- Pressure range
- 0.08 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- AD0305LX
- Temperature
- -10/+70 °C
- Weight
- 6 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.