AB07524HB300300(21)
image shown is a representation only
Description:
74.42X74.42X30 24V10.78CFM36.9DB 2BALL
Supplier:
ADDA
Matchcode:
AB07524HB300300(21)
Rutronik No.:
FAN4664
Unit Pack:
160
MOQ:
160
Packaging:
BOX
- Length
- 74.47 mm
- Voltage
- 24 V
- Airflow m³/h
- 26.130 m³/h
- Bearing
- 2 BALL
- Noise
- 46.3 dB
- Rated Speed
- 3900 RPM
- Power Consumpt.
- 7.2 W
- Width
- 74.47 mm
- Airflow/CFM
- 15.370 CFM
- Height
- 30 mm
- Pressure range
- 1.000 inch/H²O
- Approvals
- UL,CE,TUV
- Typ
- AB07524
- Temperature
- -10/+70 °C
- Weight
- 80 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.