AB0312HBGA6


Description:
AB05012HX200100(0APX)
Supplier:
ADDA
Matchcode:
AB05012HX200100(0APX)
Rutronik No.:
FAN4729
Unit Pack:
416
MOQ:
832
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Voltage
- 12 V
- Airflow m³/h
- 10.449 m³/h
- Bearing
- HYPRO
- Depth
- 20 mm
- Noise
- 37.6 dB
- Rated Speed
- 5200 RPM
- Power Consumpt.
- 3.24 W
- Width
- 50 mm
- Airflow/CFM
- 6.150 CFM
- Pressure range
- 0.710 inch/H²O
- Approvals
- CE/UL/CUL
- Typ
- AB05012HX
- Temperature
- -10/+70 °C
- Weight
- 30 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Supplier Part
- AB05012HX200100(0APX)
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.