AA9252MB-AT


image shown is a representation only
Description:
120X38MM230V91.2CFM42.6dBSLEEVE
Supplier:
ADDA
Matchcode:
AA9252MBAT
Rutronik No.:
FAN4252
Unit Pack:
40
MOQ:
560
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 230 V
- Airflow m³/h
- 42.474 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 21.1 dB
- Rated Speed
- 1900 RPM
- Power Consumpt.
- 15.70 W
- Width
- 92 mm
- Airflow/CFM
- 25.000 CFM
- Pressure range
- 0.059 inch/H²O
- Approvals
- UL/CE/CUL
- Typ
- AA9252MB
- Temperature
- -10/+70 °C
- Weight
- 230 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.