AA1282HB-AW(CFQ)


image shown is a representation only
Description:
120X38MM230V97.0CFM44.5dB2BALL
Supplier:
ADDA
Matchcode:
AA1282HBAWCFQ
Rutronik No.:
FAN4331
Unit Pack:
40
MOQ:
160
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 230 V
- Airflow m³/h
- 164 m³/h
- Bearing
- 2 BALL
- Noise
- 44.5 dB
- Rated Speed
- 2900 RPM
- Power Consumpt.
- 14.80 W
- Width
- 120 mm
- Airflow/CFM
- 91.2 CFM
- Pressure range
- 0.322 inch/H²O
- Approvals
- UL/CUL/TUV
- Typ
- AA1282HS
- Temperature
- -10/+70 °C
- Weight
- 550 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.