USB-C31-S-VT-CS5-BK-SS-PP-T/R
Description:
USB SERIALBUS 3.1 TYP C
Supplier:
ADAM TECH
Matchcode:
USBC31SVTCS5BKSSPPTR
Rutronik No.:
CONN10155
Unit Pack:
1
MOQ:
5000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- USB-C
- Oper.temp.min.
- -45 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 3.1 .Black
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.