USB-C31-S-RA-CS10-SMT-BK-30-T/R


Description:
24P USB Type-C 3.1 FEM R/A SMT BLACK T&R
Supplier:
ADAM TECH
Matchcode:
USBC31SRACS10SMTBK30TR
Rutronik No.:
CONN13874
Unit Pack:
900
MOQ:
30600
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- USB-C
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 3.1 .Black
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.