TDGA-10-E881


Description:
05POLES 10SCREWS Terminal Block
Supplier:
ADAM TECH
Matchcode:
TDGA10E881
Rutronik No.:
CONN6585
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 8.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 20.0 A
- Voltage rating
- 600 V
- Series
- TDGA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 22 TO 12
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.