SMC-2H7B-06-1-GT-HT


Description:
06P SCREW MACHINE SOCKET DUAL ROW
Supplier:
ADAM TECH
Matchcode:
SMC2H7B061GTHT
Rutronik No.:
CONN13046
Unit Pack:
200
MOQ:
50000
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 60 V
- Series
- SMC
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.