- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_webgate.png)
50P SCREW MACHINE SOCKET
Supplier:
ADAM TECH
Matchcode:
SMC2H7A501GTHT
Rutronik No.:
CONN12958
Unit Pack: 1
MOQ: 1
Packaging: TUBE
- No.of contacts
-
50
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
_OTHER
- Termin.style
-
SOLDER
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
3.00 A
- Voltage rating
-
60 V
- Series
-
SMC
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P HEADER FEMALE RA 2R
Packaging:
TRAY
50P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
50P BTB HEADER R/A SMT 2,54MM
Packaging:
TUBE
50P PINHEADER 2R R/A 2.54
Packaging:
BOX
2.54mm BTB Socket D/R R/A 50P
Packaging:
TUBE
50P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
50P FEMALE HEADER 2,54MM SMD
Packaging:
REEL
50P IDC CONNECTOR ST
Packaging:
TRAY
50P PIN HEADER SANDWICH...
Packaging:
BULK
50P PINHEADER THT 1R 2,54MM
Packaging:
INDIVIDUAL
Previous
Next