SFCJ-8-LP3-CS1
Description:
SFP MULTI PORT GANGED 2X4 PORTS
Supplier:
ADAM TECH
Matchcode:
SFCJ8LP3CS1
Rutronik No.:
CONIO2247
Unit Pack:
1
MOQ:
260
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 160
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- PRESS-FIT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 120 V
- Series
- SFCJ
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- SFP
- Brand
- SFP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.