SD-RPC-JBPC-WR70-000


Description:
RJ45 WATERPROOF 90° WAFER
Supplier:
ADAM TECH
Matchcode:
SDRPCJBPCWR70000
Rutronik No.:
CONN9650
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
- No.of contacts
- 12
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 00 V
- Series
- SD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.