SD-PME06A-FFTBL-C7A-6FT


Description:
M12 06P A-Code Fem. Axial 1End IP67
Supplier:
ADAM TECH
Matchcode:
SDPME06AFFTBLC7A6FT
Rutronik No.:
CABLE3473
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- M12
- Termin.port A
- M8
- Termin.port B
- Open
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- No.of wires
- 06
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.