SD-MMX08-FFTPH-P70-000A
Description:
8P M12 PANEL MOUNT CONN
Supplier:
ADAM TECH
Matchcode:
SDMMX08FFTPHP70000A
Rutronik No.:
CONN11139
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- SD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- M8 or M12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.