RSVL-2E-04-G-SMT-KT-T/R


Description:
04P FEMALE HEADER 2,54MM KAPTON
Supplier:
ADAM TECH
Matchcode:
RSVL2E04GSMTKTTR
Rutronik No.:
CONN13600
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RSVL
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- FEM HEADER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.