RF55-32Z-T-00-50-A-SH


Description:
Fakra PCB Plug VERTICAL
Supplier:
ADAM TECH
Matchcode:
RF5532ZT0050ASH
Rutronik No.:
CONN10430
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 750 V
- Series
- RF55
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- COAX RF
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.