RF4-90-D-00-75-HDW-A13505
Description:
RF DOUBLE FEMALE ZINC
Supplier:
ADAM TECH
Matchcode:
RF490D0075HDWA13505
Rutronik No.:
CONIO1482
Unit Pack:
100
MOQ:
2000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RF4
- Feature funct.
- Double 75O
- Family
- COAX RF
- Brand
- Type F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.