RF28-04A-L-00-50-G-T/R
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
RF HEADER RECEPTACLE VERTICAL
Supplier:
ADAM TECH
Matchcode:
RF2804AL0050GTR
Rutronik No.:
CONN4618
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RF28
- Feature funct.
- 50 Ohm
- Family
- COAX RF
- Brand
- W.FL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.