- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_webgate.png)
01P RF CONNECTOR SMA R/A GOLD
Supplier:
ADAM TECH
Matchcode:
RF219AT0050G
Rutronik No.:
CONN8073
Unit Pack: 100
MOQ: 1000
Packaging: BULK
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
RF2
- Family
-
COAX RF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BNC RA PC MOUNT RECEPT.JACK
Packaging:
BULK
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
SMA END LAUNCH JACK
Packaging:
BULK
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
01P RF SMA JACK R/A FEMALE
Packaging:
BULK
SMB PCB JACK 75 OHMS 90°
Packaging:
TRAY
COAXIAL CONN SMA RF R/A PCB
Packaging:
BULK
RF CONNECTOR MCX JACK R/A
Packaging:
BAG
RF D-BNC 2R PORT PCB JACK
Packaging:
TRAY
SMA JACK EDGE CARD MOUNT PCB
Packaging:
BAG
Previous
Next