RF2-100A-T-00-50-G-HDW
Description:
SMA JACK EDGE CARD MOUNT PCB
Supplier:
ADAM TECH
Matchcode:
RF2100AT0050GHDW
Rutronik No.:
CONIO2491
Unit Pack:
1
MOQ:
5000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RF2
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- COAX RF
- Brand
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.