PHR-C4777-02A-MVP-800


Description:
POGO PIN CHARGING DOCKING BK
Supplier:
ADAM TECH
Matchcode:
PHRC477702AMVP800
Rutronik No.:
CONN4569
Unit Pack:
272
MOQ:
2720
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- PHR
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 100 °C
- Family
- SLC DOCK
- Brand
- Pogo Pin
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.