PH-MVP-5370-PP-T/R-C1
Description:
7,00MM SMT SPRING LOADED PIN (SLC)
Supplier:
ADAM TECH
Matchcode:
PHMVP5370PPTRC1
Rutronik No.:
CONN14546
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.50 A
- Voltage rating
- 12 V
- Series
- PH
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- SLC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.