PH-MVF-55570-C1-20-20-PP-T/R


Description:
6,00MM SMT SPRING LOADED PIN
Supplier:
ADAM TECH
Matchcode:
PHMVF55570C12020PPTR
Rutronik No.:
CONN12744
Unit Pack:
1000
MOQ:
10000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 5 V
- Series
- PH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- SLC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.