PCA-6-LA-40-V-3-PP-T/R
Description:
40P FFC/FPC ZIF SMT STR
Supplier:
ADAM TECH
Matchcode:
PCA6LA40V3PPTR
Rutronik No.:
COREC38180
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 250 V
- Series
- PCA-6
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- (TopEntry)
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.